Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 532834-1

Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole Tube
$ 49.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532834-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 532834-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.45
$ 46.776
Stock
195
1
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
387
107
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5533268-5
Board Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity533268-6
Board Connector, 135 Contact(S), 3 Row(S; |Te Connectivity Amp 533268-6
TE Connectivity5533268-3
Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity532431-5
HDI RECP ASSY 3 ROW 120 POS, PCB Headers and Receptacles | TE Connectivity 532431-5
TE Connectivity532431-7
HDI RECP ASSY 3 ROW 150 POS, PCB Headers and Receptacles | TE Connectivity 532431-7
TE Connectivity / AMP2-532431-4
Conn HDI RCP 36 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 532834-1 provided by its distributors.

Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 387 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Hdi Recp Assy 3 Row 165/107; |Te Connectivity Amp 532834-1
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Heavy Duty Power Connectors RECPT 387P T/H R/A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors