TE Connectivity / AMP 53915-1

Spring Spade Terminal 10-22AWG 24.89mm 11.58mm Tin Loose Piece
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 53915-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+51.79%

CAD Models

Download TE Connectivity / AMP 53915-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity36965
Connector Terminals Splice Terminal 10-22AWGCopper Purple 28.58mm Tin Loose
TE Connectivity329251
329251 SER, INSULATED TIN PLATED CRIMP CLOSED END CONN,22 TO 12AWG,11.56MM DIA
Ring Tongue Terminal 10-12AWG Copper Yellow 27.4mm Tin InsulKrimp Bag
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 53915-1 provided by its distributors.

Spring Spade Terminal 10-22AWG 24.89mm 11.58mm Tin Loose Piece
TERMINAL, CLOSED END SPLICE, 10AWG; Product Range:-; Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6.64mm²; Insulator Colour:Transparent; Insulator Material:Nyl
Terminal; Connector Type:Closed End Splice; Insulator Color:Clear; Stud/Tab Size:9.4 mm; Wire Size (AWG):22-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Connector Type:Closed End Splice ;RoHS Compliant: Yes
SPLICE,N CE 22-10 Splice Type: Closed End Splice Wire Size: 22 – 10 AWG Wire Size: .3 – 6 mm² Sealable: No Compatible Insulation Diameter Range: .37 in Closed End Splice 22 – 10 AWG .3 – 6 mm² | Electrical Wire Splice | Part Number: 53915-1 | Internal Number: 53915-1 | Alias Number: AMPS-0-0053915-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors