TE Connectivity 36965

Connector Terminals Splice Terminal 10-22AWGCopper Purple 28.58mm Tin Loose
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36965.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Future Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+14.33%

CAD Models

Download TE Connectivity 36965 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
TE Connectivity53915-1
Spring Spade Terminal 10-22AWG 24.89mm 11.58mm Tin Loose Piece
TE Connectivity329251
329251 SER, INSULATED TIN PLATED CRIMP CLOSED END CONN,22 TO 12AWG,11.56MM DIA

Descriptions

Descriptions of TE Connectivity 36965 provided by its distributors.

Connector Terminals Splice Terminal 10-22AWGCopper Purple 28.58mm Tin Loose
SPLICE,CE 22-10 Primary Product Color: Purple Splice Type: Closed End Splice Wire Size: 22 – 10 AWG Wire Size: .3 – 6 mm² Wire Size: 3248 – 13100 CMA Purple Closed End Splice 22 – 10 AWG .3 – 6 mm² | TE Connectivity |
TERMINAL, CLOSED END, 22-10AWG; PRODUCT RANGE:-; TERMINATION:CRIMP; WIRE SIZE AWG MIN:22AWG; WIRE SIZE AWG MAX:10AWG; CONDUCTOR AREA CSA:6MM2; INSULATOR COLOUR:VIOLET; INSULATOR MATERIAL:PVC (POLYVINYLCHLORIDE); SVHC:NO SVHC ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36965.