TE Connectivity / AMP 534267-7

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Automotive Box
$ 6.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534267-7.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity7-534206-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
TE Connectivity2-534206-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TSW - Samtec 2.54mm Pin Header 18.54mm Overall Pin Length 2.79mm Tail (15) - Fast Stock(mcv)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 534267-7 provided by its distributors.

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Automotive Box
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 40POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Special Order: 40 MODIV VRT DR OE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 40 | PCB Connector Header & Receptacle | Part Number: 534267-7 | Internal Number: 534267-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534267-7 .
  • 534267-7.