TE Connectivity 2-215309-0

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 3.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215309-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Future Electronics

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
+55.33%

CAD Models

Download TE Connectivity 2-215309-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
Samtec ESQ Series, 2.54mm Pitch, 40-Pin Dual Row Receptacle, High Profile, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, CES Series
SOCKET, PC/104, STACKTHRU, 40WAY; Available until stocks are exhausted Alternative available
TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Te Connectivity Amp 7-534206-0.

Descriptions

Descriptions of TE Connectivity 2-215309-0 provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
2X20P HV100 REC CON. TE, 8.5MM PCB Header & Receptacle | Part Number: 2-215309-0 | Internal Number: 2-215309-0 | TE Connectivity |
BTB CONN, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-215309-0.