TE Connectivity / AMP 5188834-4

Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5188834-4.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5188834-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.76
Stock
5,985
18,841
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
154
154
Number of Rows
7
7
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
TE Connectivity5352332-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP5352128-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1-100668-9
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity106509-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity188834-4
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 5188834-4 provided by its distributors.

Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 22 Column, 7 Row, Mezzanine, Board-to-Board, 154 Position, Z-PACK 2mm HM
CONN HEADER 154POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors