Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 106509-1

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106509-1.

TE Connectivity

Technical Drawing2 pages13 years ago
Datasheet9 pages21 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago

IHS

Master Electronics

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-09-20
LTD Date2012-11-01

Related Parts

TE Connectivity188835-1
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 188835-1
TE Connectivity5352332-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity5352128-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity188834-4
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity / AMP5188834-4
Board Connector, 154 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity1-100668-9
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 106509-1 provided by its distributors.

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
Connector, 154 Contacts, 2 mm, Header, Press Fit, 5 Rows
CONN HEADER 154POS 2MM PRESS-FIT / 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN HEADER 154POS 2MM PRESS-FIT
Hard Metric Connectors PIN HDR TYPE A 154P
2MMHM PIN HDR,TYPE A 154POS 7R
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:154; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:5 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1065091