TE Connectivity / AMP 5-520532-3

Modular Connectors / Ethernet Connectors 8 SDL RND PLUG ASY 36 SERIES
$ 6.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-520532-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5-520532-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-520424-3
Modular Conn/Ethernet Conn SDL 08P PLG/E
TE Connectivity1-520532-3
Modular Conn/Ethernet Conn 8 COND 26-28 AWG
TE Connectivity5-1761184-3
TIN 50 RoHS Compliant 1998 Modular Connector SDL, Plug 176C 1.5A 30V 22.61mm
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
Telecom And Datacom Connector, 8 Contact(S), Male, Straight, Crimp Terminal, Plug
Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/

Descriptions

Descriptions of TE Connectivity / AMP 5-520532-3 provided by its distributors.

Modular Connectors / Ethernet Connectors 8 SDL RND PLUG ASY 36 SERIES
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Locking, Plug
Conn SDL PL 8 POS 1.27mm Crimp ST Cable Mount 8 Terminal 1 Port
8 Sdl Rnd Plug Assy 36 Series Rohs Compliant: Yes |Amp Te Connectivity 5-520532-3
8 Position 1.27mm Pitch Crimp ST Cable Mount Assembly
Special Order: 8 SDL RND PLUG ASSY 36 SERIES Connector & Housing Type: Plug Compatible With Wire & Cable Type: Round Jacketed Cable Wire Size: 28 AWG 26 AWG Wire Size: .08 – .09 mm² .081 mm² .12 – .15 mm² .129 mm² Connector System: Cable-to-Board Plug Round Jacketed Cable 28 AWG .08 – .09 mm² | Sdl Connector | Part Number: 5-520532-3 | Internal Number: 5-520532-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors