
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5-1879355-8 | 111 | 1K | |||||||||
| Onlinecomponents.com | 5-1879355-8 | 111 | 1K | Bulk | ||||||||
| Powell Electronics | 5-1879355-8 | 73 | 2K | 5h | ||||||||
| JRH Electronics | 5-1879355-8 | 111 | 1K | 15h | ||||||||
| DigiKey | A138410CT-ND | 1,297 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879355-8.
Download TE Connectivity / AMP 5-1879355-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-1879355-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879355-8.