TE Connectivity / AMP 5-1879353-8

Fixed Resistor, Metal Film, 2W, 1000000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879353-8.

Farnell

Datasheet16 pages18 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.73%

CAD Models

Download TE Connectivity / AMP 5-1879353-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879353-7
Fixed Resistor, Metal Film, 2W, 910000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1M0
Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879351-2
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT1M00
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.5W 1/2W
Stackpole ElectronicsCF14JT1M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W
TE Connectivity / AMP6-1879351-2
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879355-8
Fixed Resistor, Metal Film, 3W, 1000000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 910000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 910000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879351-1
Fixed Resistor, Metal Film, 1W, 910000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-1M
Fixed Resistor, Metal Film, 2W, 1000000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879353-8 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 1M, 2W, Axial, Metal Film Rohs Compliant: Yes |Te Connectivity Neohm RR02J1M0TB
Metal Film Resistors - Through Hole RR02 5% 1M0 AMMO
RR02 5% 1M0 AMMO Resistance Value: 1M Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1M Ω Metal Film Power Resistor 5 % | Part Number: RR02J1M0TB | Internal Number: 5-1879353-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879353-8.
  • RR02J1M0TB