TE Connectivity / AMP 5-1879281-9

Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879281-9.

Upverter

Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879281-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879281-9
Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-1879281-6
Res Thin Film 0805 442K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA-6AEB4873V
Res Thin Film 0805 487K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-1614894-3
Fixed Resistor, Thin Film, 0.1W, 487000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07487KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 487kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 5-1879281-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 487K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Epoxy SMD T/R
Rp 2A 487K 0.1% 15Ppm 1K Rl/ Rel |Te Connectivity Holsworthy RP73D2A487KBTDF
487K¦¸ ¡À0.1% ¡À15ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
AMP 5-1879281-9 RP 2A 487K 0.1% 15PPM 1K RL
Special Order: RP 2A 487K 0.1% 15PPM 1K RL Resistance Value: 487K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 487K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A487KBTDF | Internal Number: 5-1879281-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A487KBTDF