
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW0805487KBEEA | 0 | 5K | Tape & Reel | 8h | |||||||
| Newark | TNPW0805487KBEEA | 0 | 5K | Tape & Reel | ||||||||
| New Yorker Electronics | TNPW0805487KBEEA | 0 | 5K | 13h | ||||||||
| Avnet | TNPW0805487KBEEA | 0 | 5K | 1d | ||||||||
| TTI Asia | TNPW0805487KBEEA | Contact | 21h |
Download Vishay TNPW0805487KBEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW0805487KBEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: