TE Connectivity / AMP 5-1879262-6

Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879262-6.

Upverter

Datasheet11 pages5 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 5-1879262-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-8APB203V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 20KOHM
Yageo GroupRT1206BRC0718KL
High Precision-High Stability Chip Resistor Thin Film 1206 18kOhm 0.1% Paper T/R
TE Connectivity / AMP5-1879262-6
Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-1879262-3
Res Thin Film 1206 18.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
PanasonicERA-8APB223V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 22KOHM
PanasonicERA-8APB183V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 18KOHM

Descriptions

Descriptions of TE Connectivity / AMP 5-1879262-6 provided by its distributors.

Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Resistor, thin film, SMD 3216, 20 kΩ, 0.25 W, ±0.1 %, 5-1879262-6
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 20K Ω, Holsworthy RP73
Special Order: RP 2B 20K 0.1% 15PPM 1K RL Resistance Value: 20K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 20K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B20KBTDF | Internal Number: 5-1879262-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B20KBTDF