What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1879262-3

Res Thin Film 1206 18.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879262-3.

IHS

Datasheet3 pages1 year ago

Upverter

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP4-1879262-3
Res Thin Film 1206 18.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
PanasonicERA-8APB1822V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 18.2KOHM
TE Connectivity / AMP3-1879262-4
Res Thin Film 1206 16.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE ConnectivityRP73D2B20KBTG
Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA-8APB203V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 20KOHM
PanasonicERA-8APB1742V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 17.4KOHM

Descriptions

Descriptions of TE Connectivity / AMP 4-1879262-3 provided by its distributors.

Res Thin Film 1206 18.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE CONNECTIVITY / HOLSWORTHY RP73D2B18K2BTG SMD Chip Resistor, Thin Film, 18.2 kohm, 200 V, 1206 [3216 Metric], 250 mW,0.1%, RN73 Series
Resistor, 18K2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:18.2kohm; Product Range:RP73 Series; Voltage
18.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy RP73
Thin Film Resistor, 18.2Kohm 250Mw 0.1%; Resistance:18.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D2B18K2BTG
RES, 18K2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 18.2kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B18K2BTG