TE Connectivity / AMP 5-1879224-9

Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879224-9.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago
Datasheet1 page16 years ago

Upverter

Future Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-0.38%

CAD Models

Download TE Connectivity / AMP 5-1879224-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA3AEB1332V
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 13.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0713K3L
Res Thin Film 0603 13.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 13.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP5-1879224-9
Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-2176089-0
Res Thin Film 0603 13.3K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879224-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 13.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 13.3kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 13.3 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B13K3E1
Thin Film Resistor 0603 13K3 0.1% 25PPM
RS APAC
13.3K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 13K3, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 13.3kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CPF 0603 13K3 0.1% 25PPM 1K RL Resistance Value: 13.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 13.3K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B13K3E1 | Internal Number: 5-1879224-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B13K3E1