Descriptions of Panasonic ERA3AEB1332V provided by its distributors.
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 13.3kΩ ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 13.3kOhm 0.1W 1/10W
ERA Series 0603 13.3 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 13.3KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 13300½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 13K3
RES SMD 13.3KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB1332V - High Precision Chip Resistors
Res, Metal Film (Thin Film), 13.3Kohm, 0.1%, 0.1W; Resistance:13.3Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB1332V.
RESISTOR, 13K3, 0603, 0.1%, 0.1W; Resistance:13.3kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 13.3 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603