TE Connectivity / AMP 5-1879127-5

Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879127-5.

Electro Sonic

Datasheet8 pages9 years ago

Newark

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 5-1879127-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C1E383RBTDF
Res Thin Film 0402 383 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1879127-5
Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB3830X
Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E365RBTDF
Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB4020X
Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB391X
Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 5-1879127-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 383OHM +/-0.1%.063W +/-10PPM/C
THIN FILM RESISTOR, 383 OHM, 63mW, 0.1%,
RES SMD 383 OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 383 Ω, Holsworthy RN73
Thin Film Resistor, 383 Ohm, 63Mw, 0.1%, Full Reel; Resistance:383Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Rohs Compliant: Yes |Te Connectivity Holsworthy RN73C1E383RBTG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E383RBTG