Panasonic ERA-2ARB391X

Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB391X.

Inventory History

3 month trend:
-17.35%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRN73C1E365RBTDF
Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E422RBTDF
Res Thin Film 0402 422 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E374RBTDF
Res Thin Film 0402 374 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB391X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07390RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 390Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB361X
Res Thin Film 0402 360 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2ARB391X provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 390OHM
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 390Ohm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 390½, 0.1%, 0402, RoHS
Panasonic SCT
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 390 Ohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Panasonic ERA2ARB391X
RES SMD 390 OHM 0.1% 1/16W 0402
RES, THIN FILM, 390R, 0.1%, 0.063W, 0402
RES, 390R, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 390ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB391X