TE Connectivity / AMP 5-1761184-6

Modular Connectors / Ethernet Connectors 16 SDL FLAT PLUG ASY
$ 9.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1761184-6.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

JRH Electronics

Newark

ShanghaiCT

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1761184-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity520466-1
16 Sdl Rnd Shield, top, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520466-1
TE Connectivity / AMP520440-1
16 Sdl Ferrule, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520440-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
AbraconARJE-0034
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T
AbraconARJE-0025
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 1000 BASE-T

Descriptions

Descriptions of TE Connectivity / AMP 5-1761184-6 provided by its distributors.

Modular Connectors / Ethernet Connectors 16 SDL FLAT PLUG ASY
Telecom and Datacom Connector, 16 Contact(s), Male, IDC Terminal, Plug
Connector; Connector Type:SDL; Gender:Plug; No. of Contacts:16; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:50; Contact Plating:Gold; No. of Rows:1; Pitch Spacing:1.27mm ;RoHS Compliant: Yes
PLUG, SDL, FLAT CABLE, 16WAY; No. of Contacts:16Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:IDC / IDT; Product Range:-; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contac
16 SDL FLAT PLUG ASSY Connector & Housing Type: Plug Number of Conductors: 16 Compatible With Wire & Cable Type: Flat Ribbon Cable Wire Size: 24 AWG Wire Size: .205 mm² .2 mm² Plug 16 Flat Ribbon Cable 24 AWG | Sdl Connector | Part Number: 5-1761184-6 | Internal Number: 5-1761184-6 | TE Connectivity
PLUG, SDL, FLAT CABLE, 16WAY; Pitch:1.27mm; Approval Bodies:UL, CSA; Colour:Smoke Grey; Connector Type:SDL; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1.5A; Material:Polycarbonate; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Mating Cycles:3000; Series:50; Voltage Rating, AC:30V; Ways, No. of:16; Cable Type:Flat; Voltage Rating, DC:42V; Wire Size, AWG:24AWG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors