TE Connectivity 520466-1

Telecom and Datacom Connector, 16 Contact(s), Male, IDC Terminal, Plug
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 520466-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.93%

CAD Models

Download TE Connectivity 520466-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 520466-1 provided by its distributors.

Telecom and Datacom Connector, 16 Contact(s), Male, IDC Terminal, Plug
SHELL, SDL, TOP HALF, 16WAY; SVHC:No SVHC; Material:Carbon Steel; No. of Ways:16; Accessory Type:Top Shield; Connector Body Material:Carbon Steel; For Use With:SDL Connector
16 SDL RND SHIELD,TOP,BULK PKG Connector Cover Type: Shell (Top) Primary Product Material: Carbon Steel Number of Positions: 16 Operating Temperature (Max): 80 °C Operating Temperature (Max): 176 °F Shell (Top) Carbon Steel | Connector Cap & Cover | Part Number: 520466-1 | Internal Number: 520466-1 | Alias Number: 4021960 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4021960