Molex 47151-1001

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47151-1001.

IHS

Datasheet9 pages10 years ago

TME

Sager Electronics

element14

Farnell

CAD Models

Download Molex 47151-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-02-11
LTD Date2015-03-11

Related Parts

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity520466-1
Telecom and Datacom Connector, 16 Contact(s), Male, IDC Terminal, Plug

Descriptions

Descriptions of Molex 47151-1001 provided by its distributors.

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
HDMI, DisplayPort, DVI Connectors; MOLEX; 47151-1001; Copper; Gold; 500 mA; Female
PITCH HDMI RECEPTACLE RIGHT ANGLE 19 CIRCUITS NI PLATED W/ BACK COVER 1.00MM
0.50mm Pitch HDMI Receptacle, Right-Angle, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, with Back Cover, Black Housing, Tape and Reel Package, 19 Circuits, Lead-Free
CONNECTOR, HDMI, RCPT, 19POS; Gender:Receptacle; No. of Contacts:19; Connector Mounting:PCB; Connector Body Material:Metal; Contact Plating:Gold; Connector Type:HDMI; Contact Material:Copper; Series:47151

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0471511001
  • 47151-1001.
  • 471511001
  • 471511001.