TE Connectivity / AMP 5-1676213-2

Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1676213-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-12.54%

CAD Models

Download TE Connectivity / AMP 5-1676213-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB183V
Res Thin Film 0805 18K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A16K9BTDF
Res Thin Film 0805 16.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A18K2BTDF
Res Thin Film 0805 18.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A19K6BTDF
Res Thin Film 0805 19.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB1652V
0805 THIN FILM CHIP RESISTOR / 16.5K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1822V
0805 THIN FILM CHIP RESISTOR / 18.2K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Yageo GroupRT0805BRD0718KL
Res Thin Film 0805 18K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 18K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 5-1676213-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES SMD 18K OHM 0.1% 1/10W 0805
Rn 0805 18K 0.1% 10Ppm 1K Rl/ Rel |Holsworthy Te Connectivity RN73C2A18KBTDF
Special Order: RN 0805 18K 0.1% 10PPM 1K RL Resistance Value: 18K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 18K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A18KBTDF | Internal Number: 5-1676213-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A18KBTDF