Panasonic ERA6ARB1652V

0805 Thin Film Chip Resistor / 16.5K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB1652V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
-81.07%

CAD Models

Download Panasonic ERA6ARB1652V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRN73C2A16K5BTDF
Res Thin Film 0805 16.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676199-3
Res Thin Film 0805 15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
PanasonicERA6ARB1742V
0805 THIN FILM CHIP RESISTOR / 17.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Yageo GroupRT0805BRB0715KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A17K4BTDF
Res Thin Film 0805 17.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA6ARB1652V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 16.5K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 15.4K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 16500Ohm, 100V, 0.1% +/-Tol, 10Ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 16.5K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R Automotive
Metal Film (Thin Film) Chip Resistors, 0.125W, 16500½, 0.1%, 0805, RoHS
Panasonic SCT
Chip Resistor 16.5kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Resistor, metal film, SMD 0805 (2012), 16.5 kΩ, 0.125 W, ±0.1 %, ERA6ARB1652V
PANASONIC ELECTRONIC COMPONENTS ERA6ARB1652V SMD Chip Resistor, Thin Film, 16.5 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
Panasonic ERA6ARB1652V - High Precision Chip Resistors
RES, 16K5, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16.5kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB1652V