Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6ARB183V

Res Thin Film 0805 18K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.336
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB183V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-3.53%

CAD Models

Download Panasonic ERA6ARB183V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.347
Stock
263,536
131,617
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1676212-3
Res Thin Film 0805 18.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA6ARB1652V
0805 THIN FILM CHIP RESISTOR / 16.5K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1742V
0805 THIN FILM CHIP RESISTOR / 17.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1912V
Res Thin Film 0805 19.1K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
TE ConnectivityRN73C2A16K5BTDF
Res Thin Film 0805 16.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA6ARB183V provided by its distributors.

Res Thin Film 0805 18K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805 Thin film chip resistor 0805 SMD resistor, 18
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 18kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 18000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 18Kohm 0.1% 10ppm AEC-Q200
18KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 18K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 18kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To
Res, 18K, 0.1%, 0.125W, Metal Film, 0805; Resistance:18Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6ARB183V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB183V