Bourns PWR263S-35-3301J

Res Thick Film 3.3K Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-3301J.

Master Electronics

Datasheet4 pages5 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PWR263S-35-3301J provided by its distributors.

Res Thick Film 3.3K Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 3300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035
RES, 3K3, 5%, 35W, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 3.3kohm; Product Range: -; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 35W; Resistance Tolerance: ± 5%; Temperature Coeff
Resistor, Thick Film, 3.3Kohm, 35W, 5%; Resistance:3.3Kohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:250V Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-3301J
RESISTOR, POWER, 3.3K, 0.05, 35W; Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:35W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.