TE Connectivity / AMP 5-1625885-7

Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1625885-7.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

element14 APAC

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
-8.15%

CAD Models

Download TE Connectivity / AMP 5-1625885-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-1625892-2
Resistor, Metal Oxide, Res 82 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82K
TE ConnectivityROX2SJ82K
Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J82K
Res Carbon Film 82K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT82K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 82kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT75K0
Fixed Resistor, Carbon Film, 0.5W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT75K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 75kOhm 0.25W 1/4W
TE Connectivity7-1625892-2
Resistor, Metal Oxide, Res 82 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82K
Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 75000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ82K
Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-82K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 82kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 5-1625885-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 82kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 8.2 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Through Hole Resistor, Rox Series, 82 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm ROX1SJ82K
1W SM M/OX 5% 82K Resistance Value: 82K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 82K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ82K | Internal Number: 5-1625885-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ82K