Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ82K

Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ82K.

JRH Electronics

Datasheet7 pages7 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+43.24%

CAD Models

Download TE Connectivity ROX2SJ82K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-2
Resistor, Metal Oxide, Res 82 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82K
TE ConnectivityCFR50J82K
Res Carbon Film 82K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT82K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 82kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT75K0
Fixed Resistor, Carbon Film, 0.5W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT75K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 75kOhm 0.25W 1/4W
TE Connectivity / AMP5-1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-2
Resistor, Metal Oxide, Res 82 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82K
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-82K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 82kOhm -350/ +500ppm/C
Fixed Resistor, Metal Film, 1W, 75000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ82K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 82000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 82kOhm ±350ppm/C
Res, 82K, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ82K
RESISTOR, METAL OXIDE, RES 82 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
82K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
2W SM M/OX 5% 82K Resistance Value: 82K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 82K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ82K | Internal Number: 7-1625890-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625890-0