Stackpole Electronics CF14JT75K0

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 75kOhm 0.25W 1/4W
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT75K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+71.36%

CAD Models

Download Stackpole Electronics CF14JT75K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.024
Stock
183,079
14,970
Authorized Distributors
6
6
Resistance
75 kΩ
75 kΩ
Mount
Axial, Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-500 ppm/°C
-500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT82K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 82kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT75K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 75kOhm 0.125W 1/8W
TE Connectivity / AMP7-1623931-8
Fixed Resistor, Carbon Film, 0.33W, 82000ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J68K
Res, 68K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J68K
TE ConnectivityCFR25J82K
Res Carbon Film 82K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Stackpole Electronics CF14JT75K0 provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 75kOhm 0.25W 1/4W
Fixed Resistor, Carbon Film, 0.25W, 75000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
CF Series 0.25 W 75 kO ±5% 0/-500 ppm/°C Carbon Film Resistor
ResCarbon Film 75K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°CConformalCoated AXL T/R
Chip Resistor 75kΩ ±5% 250mW -500ppm/°C~0ppm/°C TH 6mm L
RESISTOR Axial 250mW 75K Ohm 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)