TE Connectivity / AMP 5-1624113-1

Inductor High Frequency Chip Unshielded Wirewound 0.2uH 5% 250MHz 50Q-Factor Ceramic 0.4A 0.66Ohm DCR 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1624113-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.31%

CAD Models

Download TE Connectivity / AMP 5-1624113-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
WOUND FERRITE INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Wirewound 0.22uH 5% 25MHz 50Q-Factor Ceramic 0.5A 0.8Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 0.22uH ±5% 25.2MHz 30 Q-Factor Ferrite 430mA T/R
Inductor RF Chip Unshielded Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 500mOhm DCR 1008 T/R
TAIYO YUDENLEM2520TR22J
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.52Ohm DCR 1008 T/R
Wirewound Inductor, 220 nH, 0.7 ohm, 850 MHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TE Connectivity / AMP 5-1624113-1 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.2uH 5% 250MHz 50Q-Factor Ceramic 0.4A 0.66Ohm DCR 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.2 UH, TOL 5%, CUR-RTG 0.4 A, SMT, 0805
General Purpose Inductor, 0.2uH, 5%, 1 Element, SMD, 0805
3650 0805 0.20Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502AR20JTDG
250MHz 860MHz 400mA 50@250MHz 200nH 660m¦¸ ¡À5% 0805 , 2.29mm*1.73mm*1.52mm
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .2 µH, 400 mA, Sigma 3650
3650 0805 0.20uH 5% 2K RL Inductance: .2 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .66 Ω Package Size Code: 0805 0.2 µH High Frequency 400 mA .66 Ω | High Frequency & Rf Inductor | Part Number: 36502AR20JTDG | Internal Number: 5-1624113-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502AR20JTDG