TE Connectivity / AMP 5-1624055-5

RF Choke Unshielded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bulk
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1624055-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 252KHz 40Q-Factor Ferrite 0.42A 2.1Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 110mA T/R
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 70mA 26Ohm DCR T/R
Inductor Power Unshielded Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag

Descriptions

Descriptions of TE Connectivity / AMP 5-1624055-5 provided by its distributors.

RF Choke Unshielded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bulk
Ø 8.7 x 17 mm 1000 uH 0.3 mA ±10% 2.1 Ohm Radial Leaded Inductor
General Purpose Inductor, 1000uH, 10%, 1 Element, 0914
Sc0914 1000Uh 10% |Sigmainductors Te Connectivity SC0914102K
Fixed Inductors SC0914 1000uH 10%
252KHz 1.3MHz 300mA(DC) 40 1mH 2.1¦¸ ¡À10% 13mm
RF Inductors - Leaded SC0914 1000uH 10%
SC0914 1000uH 10%; 5-1624055-5
Special Order: SC0914 1000uH 10% Inductance: 1000 µH Inductor Type: Radio Frequency Current Rating (Max): .3 mA DC Resistance: 2.1 Ω Package Size Code: 0914 High Frequency & Rf Inductor | 1000 µH Radio Frequency .3 mA 2.1 Ω | Part Number: SC0914102K | Internal Number: 5-1624055-5 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC0914102K