TE Connectivity / AMP 5-1623746-3

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 8.2Ohm 3W
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623746-3.

Farnell

Datasheet3 pages17 years ago

TE Connectivity

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.52%

CAD Models

Download TE Connectivity / AMP 5-1623746-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityROX3SJ8R2
Through Hole Resistor, Rox Series, 8.2 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX2SJ8R2
Fixed Resistor, Metal Oxide Film, 2W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ8R2
Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT8R20
Fixed Resistor, Carbon Film, 0.25W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT8R20
Fixed Resistor, Metal Oxide Film, 2W, 8.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JB8R20
Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW3J8R2E
Axial FIXED RESISTOR TUW 0.315Squarex0.866L 8.00mmx22.00mm 3W 8.2Ohm ±400ppm/C
Fixed Resistor, Wire Wound, 3W, 8.2ohm, 4.9598V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 8.2ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR25J8R2
Fixed Resistor, Thin Film, 0.33W, 8.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT8R20
Fixed Resistor, Carbon Film, 0.5W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1623746-3 provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 8.2Ohm 3W
Fixed Resistor, Wire Wound, 3W, 8.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 8.2 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 8.2 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
Special Order: ER74 8R2 5% AMMO PK Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 8.2 Ω Wire Wound Power Resistor 5 % | Part Number: ER748R2JT | Internal Number: 5-1623746-3 | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER748R2JT