Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ8R2

Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ8R2.

element14 APAC

Datasheet4 pages4 years ago

Master Electronics

TE Connectivity

TME

Sager Electronics

Inventory History

3 month trend:
-4.34%

CAD Models

Download TE Connectivity ROX1SJ8R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.022
Stock
23,486
320
Authorized Distributors
6
2
Resistance
8.2 Ω
8.2 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP3-1879350-9
Fixed Resistor, Metal Film, 1W, 8.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ8R2
Fixed Resistor, Metal Oxide Film, 2W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ8R2
Fixed Resistor, Metal Oxide Film, 3W, 8.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT8R20
Fixed Resistor, Carbon Film, 0.25W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB8R20
Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT8R20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 8.2Ohm 2W
TE ConnectivityROX2SJ8R2
Fixed Resistor, Metal Oxide Film, 2W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 8.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ8R2
Fixed Resistor, Metal Oxide Film, 3W, 8.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ8R2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 8.2Ohm ±350ppm/C
Res, 8R2, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ8R2
RESISTOR, METAL OXIDE, RES 8.2 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide Film 8.2 Ohm 5% 1W ±200ppm/C Conformal Coated AXL Ammo
8.2 Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 1 W, ±350 ppm/°C, Neohm ROX
RES, 8R2, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 8.2ohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; ; Available until stocks are exhausted
1W SM M/OX 5% 8R2 Resistance Value: 8.2 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 8.2 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ8R2 | Internal Number: 4-1625886-6 | Alias Number: ROX1SJ8R2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625886-6