Stackpole Electronics CF18JB8R20

Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF18JB8R20.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.01
Stock
0
951
Authorized Distributors
3
4
Resistance
8.2 Ω
8.2 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsCF14JT8R20
Fixed Resistor, Carbon Film, 0.25W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J8R2
Res, 8R2, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J8R2
Stackpole ElectronicsCFM14JT8R20
Fixed Resistor, Carbon Film, 0.25W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8R20
Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J8R2
Through Hole Carbon Film Resistor, Cfr Series, 8.2 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded
TE ConnectivityCFR25J8R2
Res, 8R2, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J8R2

Descriptions

Descriptions of Stackpole Electronics CF18JB8R20 provided by its distributors.

Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RES, CF, 1/8W, 8.2 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)