TE Connectivity / AMP 5-1623732-0

Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623732-0.

Newark

Datasheet3 pages14 years ago

TE Connectivity

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.15%

CAD Models

Download TE Connectivity / AMP 5-1623732-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE156K8J
Fixed Resistor, Wire Wound, 17W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.9242V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623726-1
Fixed Resistor, Wire Wound, 7W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1623732-0 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 6.8 KILOHMS, PWR-RTG 7 W, TOL 5%,RADIAL, CERAMIC HOUSED
6.8K Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, 7 W, CGS SBC
BCHE 7 W 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 38 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE66K8J | Internal Number: 5-1623732-0 | Alias Number: SBCHE66K8JF | 38 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE66K8J
  • SBCHE66K8J..