TE Connectivity SBCHE116K8J

Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE116K8J.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages21 years ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-70.70%

CAD Models

Download TE Connectivity SBCHE116K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2-1623730-5
Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.9242V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP5-1623732-0
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP3-1623724-1
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623730-5
Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.9242V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP5-1623732-0
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE156K8J
Fixed Resistor, Wire Wound, 17W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6.5W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6800ohm, 142.829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE116K8J provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 16.8 KILOHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
6.8KΩ ±5% 11W ±200ppm/℃ Through hole mounting 50mm(Length)*10mm(height)
BCHE 11 W 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Through-Hole Resistor | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE116K8J | Internal Number: 2-1623728-8 | Alias Number: SBCHE116K8JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623728-8
  • SBCHE116K8J..