TE Connectivity / AMP 5-1617753-8

Electromechanical power Relay 12VDC 70Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
$ 372.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1617753-8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1617753-8
Electromechanical power Relay 12VDC 70Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE ConnectivityFCA-325-BY2
Electromechanical power Relay 12VDC 480Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
Schneider Electric389FXCXC1-12D
Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 12DC;Vol-Rtg 150AC;Side Flange
TE ConnectivityFCA-325-BZ4
Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching
Schneider Electric389FXCXC1-120A
Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 120AC;Vol-Rtg 300AC;Side Flange
Schneider Electric389FXCXC1-240A
Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 240AC;Vol-Rtg 150AC;Side Flange

Descriptions

Descriptions of TE Connectivity / AMP 5-1617753-8 provided by its distributors.

Electromechanical power Relay 12VDC 70Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
Special Order: FCA-325-CX2 Contact Arrangement: 3 Form C
General Purpose Relays FCA-325-CX2 MID RANGE RELAYS
Power/Signal Relay, 3PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2050mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE 3PDT 25A 12V
FCA-325-CX2, TE CONNECTIVITY/ CII BRAND
INDUSTRIAL RELAYS 3FORMC (3PDT)
RELAY, 3PDT, 28VDC, 10A; Contact Configuration:3PDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:FCA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-325-CX2
  • FCA325CX2