TE Connectivity / AMP 5-1437655-6

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 2.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437655-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.28%

CAD Models

Download TE Connectivity / AMP 5-1437655-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP9-1437654-4
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Weidmuller1628510000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1628400000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1625070000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity / AMP5-1437655-6
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Molex 38720-3206 Barrier Terminal Blocks .375 Pcb 6P Single Solder Turret Style
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;

Descriptions

Descriptions of TE Connectivity / AMP 5-1437655-6 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 6 POS 9.53mm Wire Wrap ST Cable Mount 25A/Contact Package
6Wwv-06-008=6 Series |Buchanan Te Connectivity 6WWV-06-008
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 6CIRC 0.375"
Barrier Strips, Tri-Barrier, Solderless Wire Wrap, Wire-to-Board, 6 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, Buchanan 6 Series
6WWV-06-008=6 SERIES Number of Positions: 6 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Solderless Wire Wrap Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 6 Tri-Barrier Solderless Wire Wrap Wire-to-Board | Part Number: 6WWV-06-008 | Internal Number: 5-1437655-6 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437655-6 .
  • 6WWV-06-008