TE Connectivity / AMP 5-1393030-8

Relay Ssr 15MA 15V Dc-in 5A 280V Ac-out 4-PIN Sip
$ 24.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1393030-8.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1393030-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of TE Connectivity / AMP 5-1393030-8 provided by its distributors.

Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 3V~15VDC 5A
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSRC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 5 Amps.
SSR, PCB MOUNT, 280VAC, 15VDC, 5A; Contact Configuration: SPST-NO; Load Current: 5A; Operating Voltage Max: 280VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 12VAC; Depth: 7.6mm
Ssr, Pcb Mount, 280Vac, 15Vdc, 5A; Tensión Mín De Operación:12Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:15Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:5A; Altura:25.4Mm |Potter&brumfield Te Connectivity SSRC240D5
SSRC-240D5 = SIP MODULE,5A,240V AC Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Solid State Relays & P&b Ssrc Series | Part Number: SSRC-240D5 | Internal Number: 5-1393030-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRC-240D5
  • SSRC240D5