
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 5-104655-8 | 0 | 3h | |||||||||
| Heilind Americas | 5-104655-8 | 0 | 4h | |||||||||
| Heilind Asia | 5-104655-8 | 0 | 23h | |||||||||
| Sager Electronics | 5-104655-8 | 0 | 1089 | Tube | ||||||||
| Newark | 5-104655-8 | 0 | 1089 |
Download TE Connectivity / AMP 5-104655-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-104655-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: