TE Connectivity 5-147377-6

Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R
$ 11.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147377-6.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

Farnell

Inventory History

3 month trend:
-43.68%

CAD Models

Download TE Connectivity 5-147377-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5-104655-6
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-104693-7
Header, Push-Pull, Pad Mount, 70-Pin, 500mA, Gold Plated, Black, SMD
TE Connectivity5-104656-7
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of TE Connectivity 5-147377-6 provided by its distributors.

Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R
Header, Latch Holder, Pad, 60-Pin, 1A, Gold, Black, SMD, 44.3mm L
CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating:
Special Order: 60 SYS50 SMT HDR DR SHD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Positions: 60 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 60 | PCB Header & Receptacle | Part Number: 5-147377-6 | Internal Number: 5-147377-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty