TE Connectivity / AMP 5-104192-4

Conn Socket Strip RCP 15 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 8.91
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104192-4.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download TE Connectivity / AMP 5-104192-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.91
$ 11.35
Stock
14,242
3,762
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole, TMS Series
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 12 Circuits
TE Connectivity6-104071-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 14 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 5-104192-4 provided by its distributors.

Conn Socket Strip RCP 15 POS 1.27mm Solder ST Thru-Hole Box/Tube
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Board to Board & Mezzanine Connectors 15 SYSTEM 50 RCPT ASSY SRST SN
15 System 50 Rcpt Assy Srst Sn |Te Connectivity Amp 5-104192-4
Push-Pull,Receptacle 1.27mm 1 15pin 1A 760nm 20.16mm*2.48mm
15 SYSTEM 50 RCPT ASSY SRST SN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 15 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 15 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors