Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104071-1

Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104071-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+43.06%

CAD Models

Download TE Connectivity 6-104071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 4.18
Stock
25,866
41,913
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-104178-6
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity104071-1
Conn, Amp - Te Connectivity 104071-1; |Te Connectivity Amp 104071-1
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, HTMS Series
TE Connectivity104074-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-104071-1 provided by its distributors.

Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector, Header, 12 Position, 0.05In; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Straight; Connector Shroud:shrouded Rohs Compliant: Yes
12 SYSTEM 50 HDR SRST SHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 12 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104071-1 .
  • 6-104071-1.