TE Connectivity / AMP 5-104076-7

Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
$ 18.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104076-7.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-104076-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.607
$ 21.62
Stock
3,342
885
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-104666-4
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP6-103916-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104076-7
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity5-104068-5
Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity104068-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity6-103916-1
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity / AMP 5-104076-7 provided by its distributors.

Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Board to Board & Mezzanine Connectors 50 SYS50 HDR DRST SHRD W/SL SN
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header,Push-Pull 50pin 1A 35.4mm*11.23mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors