TE Connectivity / AMP 5-103946-7

Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-103946-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-1.84%

CAD Models

Download TE Connectivity / AMP 5-103946-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 4.699
Stock
3,839
2,461
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-103957-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103961-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103945-7
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity / AMP103978-7
Conn IDC Connector HDR RCP 8 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity / AMP103959-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP103976-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity / AMP 5-103946-7 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
Connector Headers and PCB Receptacles 2X8 MTE SHRD PIN SR POL .100CL
2X8 Mte Shrd Pin Sr Pol .100Cl |Te Connectivity Amp 5-103946-7
22-26 AWG Plug 2.54mm 1 8pin 760nm IDC , 45.466mm*6.604mm
CONN PLUG 8POS IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings PIN ASSEMBLY 8P
Connector Assembly, Plug, Wire-to-Board, 8 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, Black, AMPMODU MTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors