TE Connectivity 102398-3

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102398-3.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.51%

CAD Models

Download TE Connectivity 102398-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.57
$ 5.275
Stock
7,048
26,431
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity102448-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102448-3
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP281792-6
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
HIROSE ELECTRICHIF3B-10D-2.54R
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 102398-3 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
Wire-Board Connector Receptacle 10Pos, 2; |Te Connectivity Amp 102398-3
Receptacle Assembly; MT (IDC); 26 to 22 AWG; Insulation Displacement Crimp; 10
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
10 AMPMODU MT ASSY DR .100CL Part Number: 102398-3 | Internal Number: 102398-3 | TE Connectivity |
Conn Header IDC RCP 2 Row 10 POS
CONN RCPT 10P IDC 22-26AWG GOLD
Headers & Wire Housings HSG DUAL 10P 26-22
.100 AMPMODU Headers Housings & Contacts
Receptacle, 22-26 AWG, 2.54mm Pitch, 2 Pos, 10 Pin, 760nm, Gold, Black, IDC, Wire Mount, Free Hanging, TH, 12.7mm L × 6.1mm H

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-23983