TE Connectivity / AMP 4-2176215-8

Fixed Resistor, Thin Film, 0.063W, 100000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176215-8.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+5.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity9-1879208-7
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B100KE
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07100KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity9-1879208-7
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176215-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 100000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Precision Thin Film 0402 100k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 100K OHM 0.1% 1/16W 0402
Automotive Grade Thin Film Chip Resistor
RES, THIN FILM, AEC-Q200, 100K, 0402; Re
Res, Thin Film, Aec-Q200, 100K, 0402; Resistance:100Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:25Vrohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0402B100KE1
Special Order: CPF A 0402 100K 0.1% 25PPM 1K RL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B100KE1 | Internal Number: 4-2176215-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B100KE1
  • CPF-A-0402B100KE1.