
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110681CT-ND | 1,052 | 1 | Cut Tape | ||||||||
| Heilind Americas | 4-2176093-4 | 0 | 7h | |||||||||
| Heilind Asia | 4-2176093-4 | 0 | 23h | |||||||||
| Interstate Connecting Components | 4-2176093-4 | 0 | 6h | |||||||||
| Onlinecomponents.com | 4-2176093-4 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 4-2176093-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 4-2176093-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: