
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110148CT-ND | 836 | 1 | Cut Tape | ||||||||
| Heilind Americas | 4-2176088-6 | 0 | 16h | |||||||||
| Interstate Connecting Components | 4-2176088-6 | 0 | 14h | |||||||||
| Heilind Asia | 4-2176088-6 | 0 | 8h | |||||||||
| Onlinecomponents.com | 4-2176088-6 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 4-2176088-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 4-2176088-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: