Panasonic ERA3AEB2611V

Res Thin Film 0603 2.61K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2611V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages7 years ago

IHS

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-15.36%

CAD Models

Download Panasonic ERA3AEB2611V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.047
$ 0.047
Stock
710,618
132,340
132,340
Authorized Distributors
6
6
6
Resistance
2.61 kΩ
2.61 kΩ
2.61 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD072K61L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.61kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB2671V
Res Thin Film 0603 2.67K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD072K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K55L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.55kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB2741V
Res Thin Film 0603 2.74K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB2611V provided by its distributors.

Res Thin Film 0603 2.61K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 2.61KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 2610½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 2.61 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 2.61KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB2611V - High Precision Chip Resistors
RESISTOR, 2K61, 0603, 0.1%, 0.1W; Resistance:2.61kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 2.61 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2611V
  • ERA-3AEB2611V.