TE Connectivity / AMP 4-2176056-7

Res High Power Current Sense Thick Film 1206 0.82 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176056-7.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2176056-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRLP73K2AR82JTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1622825-4
RL73CGS FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 820mOhm 0.125W 1/8W
TE Connectivity / AMP6-1622825-4
RL73CGS FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 820mOhm 0.125W 1/8W
PanasonicERJ-2BQJR82X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-2BQJR82X
PanasonicERJ-8BQJR82V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR82V
Yageo GroupRL1206JR-070R75L
Res Thick Film 1206 0.75 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1622825-0
SMD Current Sense Resistors, RL73 Series, 0.82 ohm, 250 mW, - 5%, 1.58 V, 1206 [3216 Metric]
TE ConnectivityRLP73K2BR75JTD
Res High Power Current Sense Thick Film 1206 0.75 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8RQJR82V
Thick Film Chip Res, 1206, Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ8RQJR82V
Yageo GroupRL1206FR-070R82L
Res Thick Film 1206 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176056-7 provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.82 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1206 0.82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RLP73 Series 1206 820 mOhm ±5% 0.5 W ±200 ppm/°C Thick Film Resistor
Current Sense Resistors - SMD RLP73K 2B R82 5% 5K RL
RLP73K 2B R82 5% 5K RL Resistance Value: .82 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.82 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR82JTD | Internal Number: 4-2176056-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2BR82JTD